Evo-Stik Flashband Roll 10m

Evo-Stik Brand: Evo-Stik

This self-adhesive flashing strip from Evo-Stik provides an instant watertight seal and offers excellent adhesion to a wide range of building materials.

  • Quick and easy to use
  • Ideal for emergencies
  • Length 10m
  • Available in a range of widths
Description Image Product Buy Pricing (Ex VAT) Width Type Length
Evo-Stik 30812185 Flashband Roll Grey 50mm x 10m
Evo-Stik 30812185 Flashband Roll Grey 50mm x 10m
Standard range
Order code: 87-2588
MPN: 30812185

Despatched within 2 working days - 3 in stock
1+ £6.31
Price per unit Ex VAT
50mm Flashing strip 10m
Evo-Stik 30812193 Flashband Roll Grey 75mm x 10m
Evo-Stik 30812193 Flashband Roll Grey 75mm x 10m
Extended range
Order code: 87-2590
MPN: 30812193

Available to back orderPlease contact us for lead time
1+ £8.12
Price per unit Ex VAT
75mm Flashing strip 10m
Evo-Stik 30816347 Flashband Roll Grey 100mm x 10m
Evo-Stik 30816347 Flashband Roll Grey 100mm x 10m
Standard range
Order code: 87-2592
MPN: 30816347

Despatched within 2 working days - 15 in stock
1+ £11.90
Price per unit Ex VAT
100mm Flashing strip 10m
Evo-Stik 30812199 Flashband Roll Grey 150mm x 10m
Evo-Stik 30812199 Flashband Roll Grey 150mm x 10m
Standard range
Order code: 87-2594
MPN: 30812199

Despatched within 2 working days - 1 in stock
1+ £23.00
Price per unit Ex VAT
150mm Flashing strip 10m
Evo-Stik 30812201 Flashband Roll Grey 225mm x 10m
Evo-Stik 30812201 Flashband Roll Grey 225mm x 10m
Standard range
Order code: 87-2596
MPN: 30812201

Despatched within 2 working days - 50 in stock
1+ £28.05
Price per unit Ex VAT
225mm Flashing strip 10m
Evo-Stik 30812229 Flashband Roll Grey 300mm x 10m
Evo-Stik 30812229 Flashband Roll Grey 300mm x 10m
Extended range
Order code: 87-2598
MPN: 30812229

Available to back orderPlease contact us for lead time
1+ £34.85
Price per unit Ex VAT
300mm Flashing strip 10m

Trustpilot