Evo-Stik 135505 Extru-Fix Adhesive 500ml

MPN
30811868
Brand
Evo-Stik
Order Code
87-2338
Country of Origin
United Kingdom
  • Not for sale to persons under age of 18 18+

Discontinued


Evo-Stik Extru-Fix is a versatile, single-component cement suitable for general fabrication that doesn't require high bond strength. It is suitable for jointing items made of 'Diakron' acrylic polymers as well as 'Perspex'. It is especially suitable for bonding extruded acrylic sheet without stress crazing.

Evo-Stik Extru-Fix hardens as the solvent evaporates or is absorbed. The solvent softens the surfaces being bonded so that they fuse together, hardening as the solvents migrate to the body material. Evo-Stik Extru-Fix has been specially developed to reduce the problems of rapid drying and skinning common with other solvent-based cements.


  • Versatile, single-component cement suitable for general fabrication
  • Suitable for jointing items made of 'Diakron' acrylic polymers as well as 'Perspex'
  • Especially suitable for bonding extruded acrylic sheet
  • Hardens as the solvent evaporates or is absorbed
  • Softens the surfaces being bonded so that they fuse together
  • Hardens as the solvents migrate to the body material
  • Reduces the problems of rapid drying and skinning common with other solvent-based cements
  • Supplied in a 500ml tin
  • Evo-Stik type: Evo-Plas Extru-Fix

Not suitable for outdoor applications. Cannot be used with 'Perspex' ME, SW or AG grades. Not suitable for fixing sheets of 'Perspex' face-to-face as crazing will occur.
Type Extru-fix adhesive
Volume 500ml

Questions

*Question functionality currently disabled
Question by: Product code: 87-2338

Q. hi , Is this suitable for bonding polycarbonate?? Thanks joe.

A. Hi Joe, thank you for your question. Yes the manufacturer states it will be suitable for use with polycarbonate.


Trustpilot