Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eveready RSCO2404014 Tough Lamp Candle Bulb 2000 Hours 40W SES/E14

Order Code:  

41-1358

  Copy to clipboard
Brand: Eveready  Copy to clipboard MPN: RSCO2404014  Copy to clipboard EAN-13: 5050028007067
 Report an error

Discontinued

A tough candle bulb that has been manufactured with a new durable filament which increases lamp life to an average 2000 hours, and helps withstand vibration and shock.


  • Lamp cap/base: SES
  • Colour: Opal
  • Volts: 240V
  • Watts: 40W
  • Length: 95mm
  • Average life: 2,000hrs
  • Bulb/lamp type: Incandescent
  • Height: 95mm
  • Width: 35mm
  • Fix centre: N/A

Reviews


Be the first to submit a review