Everbuild Stick 2 Industrial Superglue HV

Everbuild Brand: Everbuild

High viscosity formula for porous and non porous substrates where a slightly delayed set is required. For use on MDF, rubber, metals, PVCu and plastics. Viscosity at 25°C - 1500 cps. Set time 10 to 30 seconds. Packed in self merchandising display boxes.

Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
Everbuild HV20 Industrial Superglue HV 20g
Everbuild HV20 Industrial Superglue HV 20g
Standard range
Order code: 84-6002
MPN: HV20

Despatched same day - 88 in stockFurther 100 despatched in 2 working days
1+ £3.11
Price per unit Ex VAT
20g Superglue Clear Bottle
Everbuild HV50 Industrial Superglue HV 50g
Everbuild HV50 Industrial Superglue HV 50g
Standard range
Order code: 84-6004
MPN: HV50

Despatched same day - 39 in stockFurther 50 despatched in 2 working days
1+ £3.71
Price per unit Ex VAT
50g Superglue Clear Bottle

Trustpilot