Everbuild Stick 2 Industrial Superglue General Purpose

Everbuild Brand: Everbuild

Medium viscosity formula fills gaps to 0.1mm. For use on perfect fit surfaces where fast set is required. Bonds non porous surfaces eg most plastics, metals, glass, PVCu, rubber and EPDM. Viscosity at 25°c - 100cps. Set time 5 to 15 seconds. Packed in self merchandising display boxes.

Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
Everbuild CYN20 Industrial Superglue General Purpose 20g
Everbuild CYN20 Industrial Superglue General Purpose 20g
Standard range
Order code: 84-5770
MPN: CYN20

Despatched same day - 82 in stockFurther 100 despatched in 2 working days
1+ £2.74
Price per unit Ex VAT
20g Superglue Clear Bottle
Everbuild CYN50 Industrial Superglue General Purpose 50g
Everbuild CYN50 Industrial Superglue General Purpose 50g
Standard range
Order code: 84-5772
MPN: CYN50

Despatched same day - 26 in stockFurther 50 despatched in 2 working days
1+ £5.25
Price per unit Ex VAT
50g Superglue Clear Bottle

Trustpilot