Everbuild Low Tack Masking Tape

Everbuild Brand: Everbuild

The Professionals choice for application to more delicate surfaces and wallpaper, where conventional Masking Tapes could damage the surface. Can be left on for up to 14 days. Ideal for use on Woodstains, Varnishes and Enamels where coating does not usually key well to substrate.

Description Image Product Buy Pricing (Ex VAT) Width Type Length Colour
Everbuild 2LOWMASK25 Low Tack Masking Tape 25mm x 25m
Everbuild 2LOWMASK25 Low Tack Masking Tape 25mm x 25m
Standard range
Order code: 84-5570
MPN: 2LOWMASK25

Despatched same day - 10 in stockFurther 20 despatched in 2 working days
1+ £2.30
Price per unit Ex VAT
25mm Masking Tape 25m White
Everbuild 2LOWMASK50 Low Tack Masking Tape 50mm x 25m
Everbuild 2LOWMASK50 Low Tack Masking Tape 50mm x 25m
Standard range
Order code: 84-5572
MPN: 2LOWMASK50

Despatched within 2 working days - 5 in stock
1+ £4.24
Price per unit Ex VAT
50mm Masking Tape 25m White

Trustpilot