Everbuild Fire Mate Intumescent Sealant

Everbuild Brand: Everbuild

Fire Mate Sealant is an intumescent acrylic sealant that swells when exposed to temperatures in excess of 125°C to prevent the passage of fire and smoke and has a fire rating of up to 5 hours in certain joint configurations. Fire rated to BS 476 Part 20/EN1366-4 (2006). Acoustic rates to BS EN ISO 140/3. Tested for air permeability to EN13141-1.

Description Image Product Buy Pricing (Ex VAT) Colour Package Type Type Food ProcessingSafe Capacity
Everbuild Fire Mate Intumescent Sealant White C3
Everbuild Fire Mate Intumescent Sealant White C3
Standard range
Order code: 84-5844
MPN: FIREMATE White

Despatched within 2 working days - 100 in stock
1+ £3.20
Price per unit Ex VAT
White Cartridge Intumescent sealant No 310ml
Everbuild FIREMATEBN Fire Mate Intumescent Sealant Brown C3
Everbuild FIREMATEBN Fire Mate Intumescent Sealant Brown C3
Extended range
Order code: 84-5846
MPN: FIREMATEBN

Available to back orderPlease contact us for lead time
1+ £4.34
Price per unit Ex VAT
Brown Intumescent sealant No 310ml

Trustpilot