Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Everbuild FILONCESP Ready Mix Fill Once 325 & 650ml Counter Dsiplay

Everbuild FILONCESP Ready Mix Fill Once 325 & 650ml Counter Dsiplay

Order Code:  

84-5842

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: FILONCESP  Copy to clipboard EAN-13: 5029347914974
  • Country of Origin:
 Report an error

Discontinued

Fill Once is a revolutionary new ready mixed filler made with Expanded Micro-Sphere Technology (EMT) making it ideal for filling large or small holes in ONE application without the need for building up of layers. Formulated to outperform conventional fillers, Fill Once provides a smooth, fine finish that won’t shrink back after setting and will only require minimal or no sanding. Fill Once will set hard so it can support nails or screws directly into solid substrates. Fill Once is ideal for repairs to plaster, wood, brick, stone and rendering. Available in 325ml and 650ml tubs, as well as in a handy Starter Pack. Starter Pack contains 8 x 325ml tubs and 4 x 650ml tubs in an attractive display box.

Reviews


Be the first to submit a review