Everbuild External Frame Acrylic Sealant

Everbuild Brand: Everbuild

External Frame Sealant is a high quality acrylic based sealant that provides a long lasting, permanently flexible seal that can be overpainted when cured.

Description Image Product Buy Pricing (Ex VAT) Colour Package Type Type Package Size Food ProcessingSafe Capacity
Everbuild EXTBN External Frame Acrylic Sealant Brown 310ml
Everbuild EXTBN External Frame Acrylic Sealant Brown 310ml
Standard range
Order code: 84-5820
MPN: EXTBN

Despatched within 2 working days - 50 in stock
1+ £3.30
Price per unit Ex VAT
Brown Frame / joint sealant 310ml No 310ml
Everbuild EXTGY External Frame Acrylic Sealant Grey 310ml
Everbuild EXTGY External Frame Acrylic Sealant Grey 310ml
Standard range
Order code: 84-5822
MPN: EXTGY

Despatched within 2 working days - 1 in stock
1+ £3.30
Price per unit Ex VAT
Grey Frame / joint sealant 310ml No 310ml
Everbuild EXTST External Frame Acrylic Sealant Stone 310ml
Everbuild EXTST External Frame Acrylic Sealant Stone 310ml
Extended range
Order code: 84-5824
MPN: EXTST

Available to back orderPlease contact us for lead time
1+ £3.30
Price per unit Ex VAT
Stone Frame / joint sealant 310ml No 310ml
Everbuild EXTWE External Frame Acrylic Sealant White 310ml
Everbuild EXTWE External Frame Acrylic Sealant White 310ml
Standard range
Order code: 84-5826
MPN: EXTWE

Despatched within 2 working days - 100 in stock
1+ £3.30
Price per unit Ex VAT
White Cartridge Frame / joint sealant 310ml No 310ml

Trustpilot