Everbuild EVTHERM7 Gun Grade Thermofoam Insulation Foam 750ml

MPN
EVTHERM7
Brand
Everbuild
EAN-13
5029347613587
Order Code
95-5798
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Everbuild Thermofoam Insulation Foam is a specially formulated, highly flexible PU foam that absorbs component movement thereby giving an air tight seal to reduce heat loss and improve energy efficiency in buildings. It adheres to all common building materials including concrete, brickwork, wood, plaster, plastic, stone, metal etc.

Thermofoam has been tested to the latest standard and is not only air permeability tested to EN12114:200-03 but also acoustic rated to EN ISO 717-1 up to 64Db, temperature resistant (-40 to 80°C) and finally fire rated to ISO 13501 Class E.

Areas for Use

• Window installation (clean, controlled back filling and insulated sealing of window and external roller blind cavities).

• Gap filling of external door frames (must be used in conjunction with mechanical fixings).

• Filling cavities in wall break-through for all types of utilities and services.

Specification

Colour: Off White.
Size: 750ml.


Type Foam
Colour White
Package Size 750ml
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot