Everbuild EB25BK EB25 Hybrid Sealant Adhesive Black 300ml

MPN
EB25BK
Brand
Everbuild
EAN-13
5029347615550
Order Code
95-5782
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Everbuild EB25 Hybrid Sealant Adhesive uses a unique polymer blend and cutting-edge technology to bring superior flexibility and an incredible bond strength. Suitable for use both indoors and outdoors, EB25 can be used on virtually any material in most weather conditions and can even be used underwater.

It also has the added benefit of being certified for use in sanitary and food preparation areas. Once cured it is resistant to mould, temperature extremes, chemicals and more. Not only does this product cater to a multitude of application needs, but it also carries the EMICODE® EC1PLUS badge for very low emissions meaning it is also environmentally friendly.

1 x Everbuild EB25 Hybrid Sealant Adhesive Black 300ml


Type Adhesive
Colour Black
Package Size 300ml
Package Type Cartridge
Food ProcessingSafe Yes

Reviews

Be the first to submit a review

Trustpilot