Everbuild 701 Non Slip Tile Adhesive

Everbuild Brand: Everbuild

Non Slip Tile Adhesive is an acrylic based formula for extra slip resistance and grab. Designed for general use in bathroom and kitchen areas. May be used in domestic showers when used in conjunction with Everbuild Powdered Wall Tile Grout. Tested to EN12004 type D1T.

Description Image Product Buy Pricing (Ex VAT) Size Type
Everbuild NS02 701 Non Slip Tile Adhesive 2.5 Litre 3.75kg
Everbuild NS02 701 Non Slip Tile Adhesive 2.5 Litre 3.75kg
Standard range
Order code: 84-6172
MPN: NS02

Despatched within 4 working days - 4 in stock
1+ £9.07
Price per unit Ex VAT
2500ml Non-slip
Everbuild NS05 701 Non Slip Tile Adhesive 5 Litre
Everbuild NS05 701 Non Slip Tile Adhesive 5 Litre
Standard range
Order code: 84-6174
MPN: NS05

Despatched within 4 working days - 5 in stock
1+ £12.94
Price per unit Ex VAT
5000ml Non-slip
Everbuild NS10 701 Non Slip Tile Adhesive 10 Litre 16kg
Everbuild NS10 701 Non Slip Tile Adhesive 10 Litre 16kg
Standard range
Order code: 84-6176
MPN: NS10

Despatched within 4 working days - 20 in stock
1+ £23.05
Price per unit Ex VAT
10000ml Non-slip

Trustpilot