Everbuild 534360 Tecnic Silicone 825 Sealant Dark Anthracite 7016 380ml

MPN
534360
Brand
Everbuild
EAN-13
5029347615673
Order Code
97-8969
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Everbuild Tecnic Silicone 825 Sealant, Dark Anthracite 7016, is a low modulus, neutral curing silicone sealant based on a filled alkoxy curing system, specially formulated to provide extra tool down time on longer joints.
The sealant is typically used for expansion joints to stone, brick, concrete and composite panels, perimeter pointing around all types of window and door frames.
The Everbuild sealant also acts as a weatherproofing to most external applications, construction and dilation joints where stress does not occur until fully cured.

Conforms to ISO11600 class F25LM and G25LM when tested to ISO11600.

Specifications: 

Colour: Dark Anthracite 7016.
Size: 380ml.


Package Size 380ml
Package Type Cartridge
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot