Everbuild 208 Powder Mortar Tone

Everbuild Brand: Everbuild

Powder Mortar Tone is formulated from best quality oxide pigments for permanently colouring all types of mortars, rendering, concrete and pointing. The pigments disperse easily into the mix to give a uniform shade for each mix batch, shading can be adjusted to provide a wider variety of colour depths.

Description Image Product Buy Pricing (Ex VAT) Type Size
Everbuild PMTBK1 208 Powder Mortar Tone Black 1kg
Everbuild PMTBK1 208 Powder Mortar Tone Black 1kg
Standard range
Order code: 84-6240
MPN: PMTBK1

Despatched within 2 working days - 15 in stock
1+ £13.01
Price per unit Ex VAT
Mortar tone black 1kg
Everbuild PMTBN1 208 Powder Mortar Tone Brown 1kg
Everbuild PMTBN1 208 Powder Mortar Tone Brown 1kg
Extended range
Order code: 84-6242
MPN: PMTBN1

Available to back orderPlease contact us for lead time
1+ £10.41
Price per unit Ex VAT
Mortar tone brown 1kg
Everbuild PMTRD1 208 Powder Mortar Tone Red 1kg
Everbuild PMTRD1 208 Powder Mortar Tone Red 1kg
Standard range
Order code: 84-6246
MPN: PMTRD1

Despatched within 2 working days - 15 in stock
1+ £13.01
Price per unit Ex VAT
Mortar tone red 1kg

Trustpilot