Eventus 32001 HSS Twist Drill Bit Set 19-Piece Rolled DIN 338 Cylinder Shank

MPN
32001
EAN-13
4026558320014
Order Code
11-8013
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eventus by Exact 32001 is an HSS metal twist drill bit set comprising 19 pieces, crafted to DIN 338 standards with a cylinder shank. This set is designed for durability and precision in machining, suitable for drilling through sheet metal and various types of steel. It is an essential tool for professional and industrial applications requiring reliable and accurate metalworking.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material rolled
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot