Eventus 10601 Die G 1/8" Right Hand Cutting DIN 5158 HSS 30mm 11mm

MPN
10601
EAN-13
4026558106014
Order Code
11-7978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eventus by Exact 10601 Die is a right-hand cutting tool designed for precision threading tasks, complying with DIN 5158 standards. Made from high-speed steel (HSS), it features a G (BSP) 1/8" threading size with dimensions of 30 mm in diameter and 11 mm thickness. Typically used in machining applications, it ensures accurate and durable threading for various industrial components.
Type Die
Thread Size 1/8"
(Ø) 30mm
Bolt Ø 9.62mm
DIN Standard DIN 5158
Gradient 28
Height 11mm
Material HSS
Thread handedness Right hand cutting
Thread spec G (BSP)

Reviews

Be the first to submit a review

Trustpilot