Eventus 10027 Hand Tap M12 1.75mm RH DIN 352 HSS for Blind Holes

Image Representative of Range

Eventus 10027 Hand Tap M12 1.75mm RH DIN 352 HSS for Blind Holes

MPN
10027
EAN-13
4026558100272
Order Code
11-7935
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Eventus by Exact manufactures the Hand Tap Finish Tap, metric M12 1.75 mm, designed for right-hand cutting according to DIN 352 standards. This high-speed steel (HSS) tap is ideal for creating precise internal threads in metals and other materials. Commonly used in tap and die operations, this tool is perfect for machining applications requiring reliable and accurate threading.
Type Hand tap
Thread Size M12
DIN Standard DIN 352
Gradient 1.75mm
Length 75mm
Material HSS
Misc Attribute Finish tap
Square neck 7mm
Tap hole size 10.25mm
Thread handedness Right hand cutting
Thread Length 29mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot