Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron RX3006 Flanged Miniature ABS Box 38 x 15 x 26

Evatron RX3006 Flanged Miniature ABS Box 38 x 15 x 26

Order Code:  

30-3342

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: RX3006  Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Miniature box with mounting flanges from Evatron's RX3000 series, 38 x 26 x 15, manufactured in textured black ABS.
  • Supplied with four black No.2 self-tapping screws for secure lid fixing
  • Can easily be drilled or punched for a variety of miniature applications
Type General purpose ABS
Material ABS
Enclosure Height 15mm
Enclosure Width 26mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Flanged base
Finish N/A
Enclosure Length 38mm

Reviews


Be the first to submit a review