Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron EVA60 Diecast Aluminium Enclosure Natural 114 x 64 x 30mm

Order Code:  

30-3539

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: EVA60  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.32
25+ £6.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 14 days
This natural diecast enclosure from Evatron measures 114 x 64 x 30mm and is able to withstand temperatures of up to 260°C. It is supplied with all the fixings.
  • Designed for maximum user comfort
  • Natural finish
  • PCB slots included
  • Manufacturer's part EVA60

Enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 114mm
Enclosure Width 64mm
Enclosure Height 30mm
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
Finish Natural
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Richard West - 03 August 2011
A good sturdy little enclosure, with the unexpected bonus of having an almost polished sheen much better than the usual dull finish found on most aluminium cases. Very highly recommended; I shall certainly be using these again in the future.