EV Tower Pedestal and Mounting Plate Range

EV Tower Brand: EV Tower

The EV Tower Pedestal for is suitable for mounting the majority of 7/22kw EV Chargers on the market when used with an interchangable mounting plate. Compatible charger manufacturers include Charge Amps, Easee, EO, Indra, Myenergi, Ohme, and Wallbox.

The pedestal is supplied in two easy to assemble parts and is made from high quality grade steel, with a black powder coated matt finish.

This pedestal is available with a range of accessories including a Type 2 holster, cable hook, and Garo connection box.

Description Image Product Buy Pricing (Ex VAT) Type Depth Compatibile Charger Height Material Weight Width Colour
EV Tower EV Tower DB Pedestal with cable access door.
EV Tower EV Tower DB Pedestal with cable access door.
Standard range
Order code: 65-4300
MPN: EV Tower DB

Despatched same day - 3 in stockAdditional quantity lead time 4 days
1+ £264.08
Price per unit Ex VAT
Mounting post 250mm 1410mm UK Steel 17.5kg 250mm Black
EV Tower EVT21 Ohme Home Pro Plate
EV Tower EVT21 Ohme Home Pro Plate
Standard range
Order code: 65-4303
MPN: EVT21

Despatched same day - 3 in stockAdditional quantity lead time 4 days
1+ £55.77
Price per unit Ex VAT
Mounting Plate Ohme Home Pro 290mm UK Steel 0.6kg 178mm Black
EV Tower EVTP Zappi Plate
EV Tower EVTP Zappi Plate
Standard range
Order code: 65-4302
MPN: EVTP Zappi Plate

Despatched same day - 2 in stockAdditional quantity lead time 4 days
1+ £47.37
Price per unit Ex VAT
Mounting Plate Zappi 430mm UK Steel 1.5kg 239mm Black
EV Tower EVT Type-2 Holster
EV Tower EVT Type-2 Holster
Standard range
Order code: 65-4310
MPN: EVT Type-2 Holster

Despatched same day - 1 in stockAdditional quantity lead time 4 days
1+ £20.60
Price per unit Ex VAT
Cable Tidy UK Steel Black
EV Tower EVT Cable Hook
EV Tower EVT Cable Hook
Standard range
Order code: 65-4311
MPN: EVT Cable Hook

Despatched same day - 5 in stockAdditional quantity lead time 4 days
1+ £21.43
Price per unit Ex VAT
Cable Tidy UK Steel Black
EV Tower EVT20 Tesla Wall Connector Plate
EV Tower EVT20 Tesla Wall Connector Plate
Standard range
Order code: 65-4308
MPN: EVT20

Available to back orderBack-order availability date - 03/11/2026
1+ £48.21
Price per unit Ex VAT
Mounting Plate Tesla Wall Connector 304mm 126mm Black

Trustpilot