EV Blocks B600 EV Block and Adaptor Plate - B600

MPN
B600
Brand
EV Blocks
Order Code
65-3725
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £332.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

A pre-cast concrete EV charger base with a universal adaptor plate.


  • Length: 600mm
  • Width: 600mm
  • Height: 400mm
  • Weight: 181.6kg
  • Block can be fitted for future-proofing an installation
  • Uniform finish every time
  • 100% Recyclable
  • Can be installed in any weather conditions
  • EV Blocks type B600
Type Charger mounting base
Weight 181.6kg

Reviews

Be the first to submit a review

Trustpilot