Eutrac 145564 High Voltage Mounting Rail Connector Silver-Grey 16A

Image Representative of Range

Eutrac 145564 High Voltage Mounting Rail Connector Silver-Grey 16A

MPN
145564
Brand
Eutrac
EAN-13
4024163122764
Order Code
09-1179
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £17.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 22/05/2026

Manufactured by Eutrac, the 145564 High Voltage Mounting Rail Connector in silver-grey is designed for efficient integration into high-voltage rail systems. This connector is well-suited for applications involving luminaire installations, providing reliability and ease of use. Ideal for complex lighting solutions, it supports various rail systems and enhances the functionality of connected luminaires.
Type High voltage mounting rail
Component Connector
Dim (L x W x H) 6.2 x 1.5 x 2.6 cm
Energy efficiency rating n.rel.
Factory colour Silver-grey
Height 2.6cm
Length 6.2cm
Material Plastic
Material (details) Plastic
Protection Class I
Width 1.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot