Eurotronic 700227 Comet Zigbee Wireless Thermostat HVAC Power-saving

MPN
700227
Brand
Eurotronic
EAN-13
4260012712438
Order Code
09-1177
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The Eurotronic 700227 Comet Zigbee is a wireless thermostat head designed for precise heating control through electronic thermostatic radiator valves. It features seamless integration with Zigbee-compatible smart home systems, allowing remote management of heating settings. This device is mainly used for enhancing energy efficiency and comfort in residential and commercial heating applications.
Type Wireless thermostat head
Colour White
Compatible With Heaters
Depth 62mm
Dim (W x H x D) 83 x 68 x 62 mm
Height 68mm
Operating Voltage 3V
Operation type electronical
Width 83mm

Reviews

Be the first to submit a review

Trustpilot