Eurotronic 700226 Comet Z-Wave Thermostat Energy-Saving FLiRS Ready

MPN
700226
Brand
Eurotronic
EAN-13
4260012712421
Order Code
09-1176
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £52.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eurotronic 700226 Comet Z-Wave is a wireless thermostat head used for precise heating control. This electronic TRV allows for efficient temperature management of thermostatic radiator valves in smart homes. Typical applications include smart heating systems where wireless convenience and programmable schedules are essential.
Type Wireless thermostat head
Colour White
Compatible With Heaters
Depth 68mm
Dim (W x H x D) 83 x 62 x 68 mm
Height 62mm
Operating Voltage 3V
Operation type electronical
Width 83mm

Reviews

Be the first to submit a review

Trustpilot