Eurotronic 700224 Comet WiFi Thermostat Head Kit Wireless 3 Pieces

MPN
700224
Brand
Eurotronic
EAN-13
4260012712353
Order Code
09-1175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £102.22 £86.89
10+ £84.28
50+ £84.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 260 in stock

The Eurotronic 700224 Comet WiFi Wireless thermostat head kit is an electronic thermostatic radiator valve set designed for precise heating control. It consists of three pieces that provide wireless connectivity to efficiently manage heating schedules. This kit is ideal for automating home heating systems and improving energy efficiency.
Type Wireless thermostat head kit
Connections (home appliances) M30 x 1.5
Depth 83mm
Dim (W x H x D) 62 x 68 x 83 mm
Frost protection Yes
Height 68mm
Operating Voltage 3V
Operation type electronical
Radio frequency 2.4GHz
Width 62mm

Reviews

Be the first to submit a review

Trustpilot