Eurotronic 700223 Comet WiFi Wireless Thermostat Head Kit Energy Saving

MPN
700223
Brand
Eurotronic
EAN-13
4260012712346
Order Code
09-1174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £81.48 £69.26
10+ £67.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Eurotronic, the Comet WiFi Wireless Thermostat Head Kit is an electronic 2-piece set designed for precise heating control. The kit features wireless connectivity, allowing easy management of thermostatic radiator valves. It is typically used in domestic settings for optimising heating efficiency and convenience.
Type Wireless thermostat head kit
Connections (home appliances) M30 x 1.5
Depth 83mm
Dim (W x H x D) 62 x 68 x 83 mm
Frost protection Yes
Height 68mm
Operating Voltage 3V
Operation type electronical
Radio frequency 2.4GHz
Width 62mm

Reviews

Be the first to submit a review

Trustpilot