Eurotronic 700200 Comet WiFi Thermostat Head Remote Radiator Control

MPN
700200
Brand
Eurotronic
EAN-13
4260012711998
Order Code
09-1172
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Eurotronic 700200 Comet Wi-Fi is a wireless thermostat head designed for precise heating control. It features electronic thermostatic radiator valves that allow for efficient temperature management in homes. This device is typically used to automate and optimise radiator operations in residential environments.
Type Wireless thermostat head
Connections (home appliances) M30 x 1.5
Depth 83mm
Dim (W x H x D) 62 x 68 x 83 mm
Frost protection Yes
Height 68mm
Operating Voltage 3V
Operation type electronical
Radio frequency 2.4GHz
Weight 0.00
Width 62mm

Reviews

Be the first to submit a review

Trustpilot