Eurotronic 700083 Comet Plus Thermostat energy-saving programmable

MPN
700083
Brand
Eurotronic
EAN-13
4260012711165
Order Code
09-1171
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £20.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,844 in stock

The Eurotronic 700083 Comet Plus is an electronic thermostatic radiator valve designed for precise heating control. It allows temperature adjustments between 8°C and 28°C. Typically used for optimising home heating efficiency, it is an ideal choice for modern temperature regulation.
Type Thermostitc radiator valve
Colour White
Compatible With Heaters
Connections (home appliances) M30 x 1.5
Depth 85mm
Dim (W x H x D) 65 x 54 x 85 mm
Frost protection Yes
Height 54mm
Max. temperature setting 28°C
Min. temperature setting 8°C
Number of daily switching programs 8
Operating Voltage 3V
Operation type electronical
Temperature Range 8 up to 28°C
Width 65mm

Reviews

Be the first to submit a review

Trustpilot