Eurotronic 700018-1 COMET DECT Programmable Wireless Thermostat Head

Eurotronic 700018-1 COMET DECT Programmable Wireless Thermostat Head

Order Code:

11-7915

Brand: Eurotronic MPN: 700018-1 EAN-13: 4260012711097

Discontinued


The Eurotronic 700018-1 COMET DECT is a wireless thermostat head designed for energy-efficient heating control. It features electronic thermostatic radiator valves ideal for AVM heating management systems. Commonly used with Fritz DECT technology, it allows precise temperature regulation for home radiators.
Type Wireless thermostat head
Cloud integration Manufacturer-specific
Colour White
Depth 77mm
Dim (W x H x D) 51 x 65 x 77 mm
Frost protection Yes
Height 65mm
Hub Required
Number of daily switching programs 8
Operating Voltage 3V
Operation type electronical
Radio frequency DECT ULE
Switching cycle 7 day mode
Thermostat dimensions (L x W x H) 77 x 51 x 65mm
Transfer Standard (Smart Home) DECT ULE
Width 51mm

Trustpilot