EuroQuartz XO91050UITA Crystal oscillator SMD HCMOS 8MHz 7x5x1.4mm Tape cut

MPN
8.000MHZ XO91050UITA
Brand
EuroQuartz
EAN-13
2050000451324
Order Code
18-9398
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

EuroQuartz's 8.000MHZ XO91050UITA crystal oscillator is a high-precision surface mount device designed to deliver stable frequency outputs, operating at a nominal frequency of 8 MHz. Measuring 7x5x1.4 mm, this HCMOS component features a robust frequency stability over an extended temperature range from -40 to +85 degrees Celsius, making it suitable for demanding environmental conditions. The oscillator is primarily used in microcontroller applications, where precise clock signal generation is critical for synchronising electronic circuits. Its capability to maintain a consistent resonance frequency makes it an essential component in various tools and active components within the electronics industry. This product, identified by the EAN 2050000451324, reflects EuroQuartz's commitment to high-quality quartz oscillator manufacturing.
Type Crystal oscillator
Frequency 8.000000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 7 x 5 x 1.4 mm
Enclosure SMD
Fall Time 4ns
Fan-out 15pF
Height 1.4mm
Inputs 15mA
Length 7mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 8.000MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.673V
Output Voltage (low) 0.363V
Product Type Crystal oscillator
Slew rate 4ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot