EuroQuartz 49USMX3050408518PFATF Crystal Oscillator 11.0592MHz 18pF 1pc Tape C

MPN
11.0592MHZ 49USMX/30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000452000
Order Code
18-9342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 731 in stock

EuroQuartz 11.0592MHZ-49USMX-30-50-40-18P crystal oscillator is a precisely engineered component designed for use in various electronic systems requiring stable frequency generation. Featuring an operating frequency of 11.0592 MHz, this component is built in a surface-mount design, commonly referred to as SMD, exemplified by its compact dimensions of 11.35 x 4.7 x 4.2 mm. Engineered to operate in extreme environments, it supports an extended temperature range from -40°C to +85°C and a load capacitance of 18 pF. The oscillator is suited for application in microcontrollers, telecommunications equipment, and other active electronic systems where reliable timing and frequency stability are critical. Its robust quartz HC49 package ensures optimal performance in both industrial and commercial electronics products.
Type Crystal oscillator
Frequency 11MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 11.0592MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot