EuroQuartz 49USMX305018PF Crystal oscillator 25MHz 18pF SMD

MPN
25.000MHZ 49USMX/30/50/-40+85/18PF
Brand
EuroQuartz
EAN-13
2050000452093
Order Code
18-9376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.326
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

EuroQuartz 25.000MHZ-49USMX-30-50-40-18PF is a crystal oscillator operating at a frequency of 25 MHz. Designed with a Surface-Mount Device (SMD) form factor, it measures 11.35 x 4.7 x 4.2 mm, making it suitable for compact electronic assemblies. The component features a load capacitance of 18 pF, ensuring precise oscillation for frequency control applications. It is capable of operating across a wide temperature range from -40°C to +85°C, making it ideal for diverse environments. This crystal oscillator is typically employed in microcontroller circuits and various active components where stable frequency generation is critical.
Type Crystal oscillator
Frequency 25.000000MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 25.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot