EuroQuartz 49USMX3050 Crystal oscillator 16MHz HC49/SMD 18pF 11.35mm 1pc Tape

MPN
16.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000452031
Order Code
18-9353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 705 in stock

EuroQuartz 16.000MHZ-49USMX-30-50-40-18PF crystal oscillator is designed for applications requiring a stable frequency reference, operating at 16 MHz. This unit is constructed in a HC49/SMD package with dimensions of 11.35 mm in length, 4.7 mm in width, and 4.2 mm in height, making it suitable for surface mount applications. It has a load capacitance of 18 pF and offers a wide operating temperature range from -40°C to +85°C, ensuring reliability in diverse environmental conditions. This oscillator is typically used in microcontroller systems, communication devices, and timing circuits where precision and stability are paramount. With an EAN of 2050000452031, this component adheres to strict manufacturing standards that ensure performance consistency and integration ease in electronic designs.
Type Crystal oscillator
Frequency 16MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 16.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot