EuroQuartz 49USMX3050-408518PF Crystal oscillator 24.000MHz 18pF 1pc Tape cut

MPN
24.000MHZ 49USMX/30/50/-40+85/18PF
Brand
EuroQuartz
EAN-13
2050000452079
Order Code
18-9370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.225
100+ £0.191
500+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,048 in stock

EuroQuartz 49USMX3050-408518PF is a precision crystal oscillator operating at a frequency of 24.000 MHz, designed for reliable performance in various electronic applications. Housed in a compact HC49/SMD package measuring 11.35mm by 4.7mm by 4.2mm, this component is well-suited for surface-mount technology applications. With a load capacitance of 18 pF and an operating temperature range spanning from -40 to +85 degrees Celsius, it is ideal for environments requiring robust frequency stability. The crystal oscillator is engineered for use in active components and microcontrollers, providing essential clock functions in digital circuitry. Its design supports versatile deployment in communication equipment, instrumentation, and other electronic systems requiring precise timing control.
Type Crystal oscillator
Frequency 24,000000MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 24.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot