EuroQuartz 49USMX/30/50/-40+85 Crystal 24.576MHz 18pF HC49/SMD 11.35x4.7x4.2mm

MPN
24.576MHZ 49USMX/30/50/-40+85/18PF
Brand
EuroQuartz
EAN-13
2050000452086
Order Code
18-9372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.243
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

EuroQuartz 49USMX/30/50/-40+85 Crystal 24.576 MHz encapsulates a high-precision frequency reference within an HC49/SMD package, measuring 11.35 x 4.7 x 4.2 mm. Designed to sustain a wide operating temperature range from -40 to +85 degrees Celsius, it features an 18 pF load capacitance, making it suitable for demanding electronic environments. This crystal is often utilised in applications requiring stable clock signals, such as microcontroller circuits, frequency synthesisers, and communications systems. The robust design ensures reliable performance, thus serving as a critical component in ensuring system accuracy and timing consistency.
Type Crystal oscillator
Frequency 24,576000MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 24.576MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot