EuroQuartz 49USMX/30/50/-40+85/18PF/ATF crystal oscillator SMD 3.6864 MHz 18 p

MPN
3.6864MHZ 49USMX/30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451911
Order Code
18-9381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.331
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 810 in stock

EuroQuartz 49USMX/30/50/-40+85/18PF/ATF crystal oscillator is a surface-mount device operating at a nominal frequency of 3.6864 MHz with a capacitance of 18 pF. Featuring a compact form factor with dimensions of 11.35 x 4.7 x 4.2 mm, this quartz oscillator is designed to function reliably within a temperature range from -40 to +85 degrees Celsius, making it suitable for diverse environmental conditions. Typically utilised in applications such as microcontroller clock sources and various timing and frequency control roles, this component ensures precise frequency generation, which is critical in communication systems, instrumentation, and other electronic designs requiring stable timekeeping. With its robust design and compliance with international standards, the EuroQuartz 49USMX offers dependability for engineers seeking a precise frequency control solution.
Type Crystal oscillator
Frequency 3.686400MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 3.6864MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot