EuroQuartz 3.579545MHz 155797 Crystal Oscillator 3.579545MHz 18pF HC49/4H-ATF

EuroQuartz 3.579545MHz 155797 Crystal Oscillator 3.579545MHz 18pF HC49/4H-ATF

MPN
3.579545MHZ HC49/4H/30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451584
Order Code
18-9380
Country of Origin
China
View Full Product Range (25)

Discontinued


EuroQuartz 3.579545MHZ-HC49-4H-30-50-40-1 is a high-precision crystal oscillator that operates at a frequency of 3.579545 MHz, designed for use in various electronic applications requiring stable frequency generation or modulation. Encased in the compact HC49/4H package with dimensions of 10.26 x 3.5 x 3.68mm, it features a load capacitance of 18 pF and operates efficiently within the temperature range of -40 to +85 °C. This crystal oscillator is ideal for implementation in microcontroller systems, remote control devices, and radio control channels where reliable oscillation circuits are critical for performance. The component is frequently utilised in transmitter and receiver oscillator circuits, ensuring precise resonance frequency control across diverse applications.
Type Crystal oscillator
Frequency 3.579545MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 85°C
Mounting Type Through-hole
Nominal frequency 3.579545MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (2)


Trustpilot