EuroQuartz 27.000MHZ 49USMX Crystal oscillator SMD 27.000 MHz 18 pF

MPN
27.000MHZ 49USMX/30/50/-40+85/18PF
Brand
EuroQuartz
EAN-13
2050000452109
Order Code
18-9379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

EuroQuartz 27.000MHZ-49USMX-30-50-40-18PF is a surface mount crystal oscillator with a frequency of 27.000 MHz and a load capacitance of 18 pF. Encased in an SMD package measuring 11.35 mm by 4.7 mm by 4.2 mm, this component operates reliably within a temperature range of -40 to +85 degrees Celsius, making it suitable for diverse applications in harsh environmental conditions. Typically used in microcontroller clock circuits and communication systems, it offers stability due to its quartz construction, ensuring precise frequency output. Designed for efficient performance in electronic circuits, the oscillator provides high frequency stability, contributing to optimal function in applications requiring precise timing and frequency control. The EuroQuartz crystal oscillator's robust design is ideal for incorporation into complex systems such as RF modules, wireless communications, and various timing-sensitive equipment.
Type Crystal oscillator
Frequency 27,000000MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 27.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot