EuroQuartz 25.000MHz XO32050UITA Crystal oscillator HCMOS SMD 25MHz 3.2x2.5x0.

MPN
25.000MHz XO32050UITA
Brand
EuroQuartz
EAN-13
2050001862389
Order Code
18-9378
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 991 in stock

EuroQuartz 25.000MHz XO32050UITA is a high-precision crystal oscillator designed for use in a variety of electronic applications that require stable frequency control. This surface-mount device (SMD) features an HCMOS output and operates at a fundamental frequency of 25 MHz, with exact dimensions of 3.2 mm x 2.5 mm. Engineered for reliable performance, the oscillator utilises a quartz crystal to achieve low phase noise and excellent long-term stability, making it ideal for applications such as telecommunications, data communications, and other systems where precise timing is crucial. As part of the 693-9272 series, this component offers compatibility with automated assembly processes, ensuring ease of integration into compact circuit boards.
Type Crystal oscillator
Frequency 25,000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 0.95 mm
Enclosure SMD
Fall Time 10ns
Fan-out 15pF
Height 0.95mm
Length 3.2mm
Max. operating voltage 3.465V
Maximum Operating Temperature +85°C
Min. operating voltage 3.135V
Mounting Type Surface-mount
Nominal frequency 25.000MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.97V
Output Voltage (low) 0.33V
Product Type Crystal oscillator
Slew rate 10ns
Symmetry 40/60 %
Width 2.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot