EuroQuartz 156005 Crystal Oscillator HC49/4H 4.9152MHz -40 to 85°C 18pF ATF

MPN
4.9152MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451621
Order Code
18-9385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

EuroQuartz 4.9152MHZ-HC49-4H-30-50-40-18P is a precision crystal oscillator designed for use in high-stability electronic applications. Featuring a nominal frequency of 4.9152 MHz, this oscillator utilises an HC49/4H package with dimensions of 10.26 mm by 3.5 mm by 3.68 mm. It operates within a broad temperature range from -40°C to 85°C, making it suitable for various environmental conditions. With a load capacitance of 18pF, this crystal oscillator is ideal for microcontroller clock generation, radio control channel setups, and frequency conversion circuits in both model making and industrial radio control systems. Its durable construction and precise frequency control ensure reliable performance in demanding applications.
Type Crystal oscillator
Frequency 4,915200MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 4.9152MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot