EuroQuartz 155397 Crystal Oscillator 25MHz HC49 18pF -40+85°C Stability 30/50ppm

MPN
25.000MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451553
Order Code
18-9377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

EuroQuartz 25.000MHZ-HC49-30-50-40-18PF-A crystal oscillator, also known as the 155397 model, is a robust frequency control component engineered for precision in critical applications. This HC49 package crystal offers a frequency of 25 MHz with a load capacitance of 18 pF, ensuring optimal stability across a temperature range of -40°C to +85°C, and maintaining frequency tolerances of 30 ppm and 50 ppm. Its compact dimensions of 10.3 mm by 13.6 mm by 4.9 mm facilitate easy integration into space-constrained designs, making it an ideal choice for microcontroller systems, radio frequency modulation, and remote control oscillating circuits. This component is frequently utilised in environments requiring reliable performance under varying conditions, such as model making, communication devices, and receiver oscillator circuits in radio-controlled modules. As an active component within electronic systems, it supports precise timing and synchronization critical to maintaining overall system integrity.
Type Crystal oscillator
Frequency 25.000000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 25.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot