EuroQuartz 155332 Crystal Oscill. Quartz HC49 18.432MHz 18pF 30/50 -40+85°C ATF

MPN
18.432MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451515
Order Code
18-9361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.226
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

EuroQuartz 18.432MHZ-HC49-30-50-40-18PF-A is a high-performance crystal oscillator designed for precise frequency control in various electronic circuits. Featuring a frequency of 18.432 MHz and contained in a durable HC49 package, this component boasts a load capacitance of 18pF and frequency stability of ±30 ppm with ageing stability of ±50 ppm. Suitable for operating temperatures ranging from -40°C to +85°C, the oscillator is ideal for use in radio control systems, scale model quartz circuits, and receiver oscillator circuits, where accuracy and reliability are paramount. Measuring 10.3 x 13.6 x 4.9 mm, this leaded crystal oscillator provides a compact solution for integration into microcontrollers and other active component applications. Adaptable for use in model making and remote control setups, the EuroQuartz crystal is an essential component for maintaining consistent resonance frequency and optimal performance in engineering projects.
Type Crystal oscillator
Frequency 18.432000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 18.432MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot