EuroQuartz 155283 Crystal Oscillator 14.7456MHz HC49 30/50 -40+85°C 18pF ATF

MPN
14.7456MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451485
Order Code
18-9350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.230
100+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

EuroQuartz 14.7456MHZ-HC49-30-50-40-18PF is a high-precision crystal oscillator designed for demanding electronic applications. This component operates at a frequency of 14.7456 MHz and is housed in a robust HC49 package, measuring 10.3 by 13.6 by 4.9 millimetres. It offers a frequency stability of ±30 ppm and a temperature range of -40 to +85 degrees Celsius, making it suitable for various temperature-sensitive environments. With a load capacitance of 18 pF, this crystal oscillator is ideal for use in microcontroller circuits, remote control oscillator circuits, and radio control modules where consistent timing and frequency accuracy are critical. Its design ensures optimal performance in applications ranging from frequency changers to receiver oscillator circuits, making it a versatile component for engineers focused on precise electronic design.
Type Crystal oscillator
Frequency 14,745600MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 85°C
Mounting Type Through-hole
Nominal frequency 14.7456MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot