EuroQuartz 155222 Crystal Oscillator 10MHz HC49 30/50 -40+85°C 18pF ATF

MPN
10.000MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451447
Order Code
18-9340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 644 in stock

EuroQuartz 10.000MHZ-HC49-30-50-40-18PF-A is a high-stability crystal oscillator designed for various electronic applications demanding precise frequency control. Encased in the HC49 package, the oscillator operates at a frequency of 10 MHz and offers consistent frequency tolerance and stability, with specifications of 30 ppm frequency tolerance and 50 ppm frequency stability. Engineered to perform in challenging environments, it features an operational temperature range from -40°C to +85°C, making it suitable for use in both standard and industrial-grade electronic devices. The oscillator is primarily utilised in oscillating circuits for microcontrollers, radio control setups, and as a frequency reference in remote control oscillator circuits. With a load capacitance of 18 pF, it ensures reliable operation in various RF and remote communication applications.
Type Crystal oscillator
Frequency 10MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 105°C
Mounting Type Through-hole
Nominal frequency 10.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot