EuroQuartz 155192 HC49/4H Crystal Oscillator 20MHz 18pF -40+85°C Quartz

MPN
20.000MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451867
Order Code
18-9366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.457
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

EuroQuartz 20.000MHZ-HC49-4H-30-50-40-18P is a quartz crystal oscillator designed to provide precise frequency control in electronic circuits. With a nominal frequency of 20 MHz and a load capacitance of 18 pF, this HC49/4H package crystal exhibits reliable performance across a temperature range of -40 to +85 degrees Celsius, making it suitable for a wide range of environmental conditions. Its compact dimensions of 10.26 x 3.5 x 3.68 mm allow for easy integration into a variety of electronic designs. This component is typically employed in microcontroller circuits, frequency changers, and remote control oscillator circuits, ensuring stable operation for applications such as radio control systems and model making, where precise timing and frequency stability are crucial.
Type Crystal oscillator
Frequency 20.000000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 20.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (3)

Reviews

Be the first to submit a review

Accessories


Trustpilot