EuroQuartz 155191 HC49 Crystal Oscillator 8MHz Temp-40-85°C Load 18pF AT Cut

MPN
8.000MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451423
Order Code
18-9394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.594
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

EuroQuartz 8.000MHZ-HC49-30-50-40-18PF-AT offers a compact and reliable crystal oscillator designed for precise frequency control in electronic circuits. Featuring a frequency of 8 MHz, this HC49 package crystal oscillator operates within a temperature range of -40°C to 85°C and has a load capacitance of 18 pF, making it suitable for a wide range of environmental conditions and applications. The AT cut provides excellent frequency stability over varying temperatures, making it ideal for use in communications, microcontroller applications, and radio control systems, where accuracy is paramount. Its leaded design and robust construction ensure it is well-suited for integration in both consumer electronics and industrial tools, offering consistent performance wherever precision oscillation is required. With dimensions of 10.3 x 13.6 x 4.9 mm, it provides a compact solution for frequency management in model making, remote-controlled devices, and scale model circuits.
Type Crystal oscillator
Frequency 8.000000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 85°C
Mounting Type Through-hole
Nominal frequency 8.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot