EuroQuartz 155177 Crystal Oscillator 18.432MHz HC49/4H 30/50 ATF 18pF -40/+85°C

MPN
18.432MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451850
Order Code
18-9362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

EuroQuartz 18.432MHZ-HC49-4H-30-50-40-18P crystal oscillator, is a precision frequency control component ideal for various electronic applications. This HC49/4H package oscillator operates at a frequency of 18.432 MHz, with a load capacitance of 18 pF, and maintains a high frequency stability within a tolerance of 30 ppm over a broad operating temperature range of -40 to +85°C. The compact dimensions of 10.26 mm x 3.5 mm x 3.68 mm make it suitable for integration in space-constrained designs. As an active component, it is often utilised in microcontrollers, radio control systems, and oscillating circuits providing reliable performance for model making and remote control applications. The device excels in environments that require precise timing and frequency control, serving roles in frequency changers and receiver oscillator circuits within the field of electronics engineering.
Type Crystal oscillator
Frequency 18.432000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 18.432MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot