EuroQuartz 155176 Crystal Oscillator HC49 7.3728MHz 30/50 -40+85°C 18pF ATF

MPN
7.3728MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451416
Order Code
18-9392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.917
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

EuroQuartz 7.3728MHZ-HC49-30-50-40-18PF-A is a crystal oscillator designed to provide precise frequency control in electronic circuits. Encased in a compact HC49 package measuring 10.3 x 13.6 x 4.9 mm, this component operates at a frequency of 7.3728 MHz with a load capacitance of 18 pF. The component exhibits reliable performance in a temperature range from -40 to +85 degrees Celsius, making it suitable for a variety of environments. With stability parameters of ±30 ppm for frequency stability and ±50 ppm for frequency tolerance, this crystal oscillator is ideal for use in military and telecommunications systems, where precise timing and frequency management are critical. Its versatile application extends to radio control setups, microcontroller clocks, and frequency changing circuits.
Type Crystal oscillator
Frequency 7,372800MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 7.3728MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot