EuroQuartz 155145 HC49/4H Crystal Oscillator 16.000MHz 30/50 -40+85°C 18pF ATF

MPN
16.000MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451836
Order Code
18-9355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.447
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,075 in stock

EuroQuartz 16.000MHZ-HC49-4H-30-50-40-18P is a crystal oscillator encapsulated in an HC49/4H package, designed to provide precise frequency control at 16.000MHz with a load capacitance of 18pF. Operating reliably within a broad temperature range of -40°C to +85°C, this component boasts frequency stability of 30ppm and frequency tolerance of 50ppm, making it suitable for diverse electronic applications. Typically utilised in radio control systems, remote control oscillator circuits, and receiver oscillator circuits, it is integral to applications requiring stable resonance frequency, including model making and channel setup for radio-controlled systems. With dimensions of 10.26mm x 3.5mm x 3.68mm, the component is adept for use in compact electronic assemblies where space is at a premium.
Type Crystal oscillator
Frequency 16MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 60°C
Mounting Type Through-hole
Nominal frequency 16.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot