EuroQuartz 154759 Crystal Oscillator 11.0592MHz HC49/4H 30/50 -40+85°C 18pF ATF

MPN
11.0592MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451799
Order Code
18-9343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.359
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

EuroQuartz 11.0592MHZ-HC49-4H-30-50-40-18 crystal oscillator, is a precision timing device ideal for a variety of electronic applications. This component delivers a stable frequency of 11.0592MHz and is housed in a compact HC49/4H package, measuring 10.26mm x 3.5mm x 3.68mm. Designed to operate within a temperature range of -40°C to +85°C, it features a load capacitance of 18pF, offering reliability for environments requiring stringent temperature tolerances. Suitable for use in radio control oscillator circuits, microcontroller applications, and as part of frequency changers, this leaded quartz crystal oscillator is essential in both remote control and model making contexts, where precise frequency control is critical. By integrating seamlessly with resonance frequency circuits, it serves as a fundamental component in achieving accurate oscillation in receiver oscillator circuits.
Type Crystal oscillator
Frequency 11MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 85°C
Mounting Type Through-hole
Nominal frequency 11.0592MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot